VST10/9EE-205S1C2, Power Transformers 12400uH 1mOhm 20A AEC-Q200

VST10/9EE-205S1C2, Power Transformers 12400uH 1mOhm 20A AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
833 шт., срок 7-9 недель
2 680 руб.
от 10 шт.2 000 руб.
от 25 шт.1 710 руб.
от 100 шт.1 380.67 руб.
Добавить в корзину 1 шт. на сумму 2 680 руб.
Альтернативные предложения1
Номенклатурный номер: 8005331537
Артикул: VST10/9EE-205S1C2
Бренд: TDK (TDK-Lambda)

Описание

Power\Transformers\Power Transformers
VST Automotive Grade SMD Transformers TDK VST Automotive Grade SMD Transformers offer stable performance and feature an operating temperature range of -40°C to +130°C. These transformers are AEC-Q200 qualified, making them ideal for Battery Management Systems (BMS). The VST transformers offer a high withstand voltage. Its unique structure provides an improvement in anti-vibration performance and high-level coplanarity. Typical applications include lithium-ion battery voltage monitoring systems for xEVs and switching current detection in onboard DC/DC converters and chargers.

Технические параметры

Brand: TDK
Factory Pack Quantity: 500
Inductance: 12.4 mH
Manufacturer: TDK
Maximum Operating Temperature: +130 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Reel, Cut Tape
Part # Aliases: VST10/9EE-205S1C2
Primary Winding: Single Primary Winding
Product Category: Power Transformers
Product: Current Sense Transformers
Qualification: AEC-Q200
Secondary Winding: Single Secondary Winding
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1:200

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.