YFF18AC1H471MT0Y0N, EMI Feedthrough Filters 0603 50V 470pF 20% C0G AEC-Q200

YFF18AC1H471MT0Y0N, EMI Feedthrough Filters 0603 50V 470pF 20% C0G AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
3513 шт., срок 7-9 недель
79 руб.
от 10 шт.51 руб.
от 100 шт.25 руб.
от 1000 шт.15.34 руб.
Добавить в корзину 1 шт. на сумму 79 руб.
Альтернативные предложения1
Номенклатурный номер: 8005331579
Артикул: YFF18AC1H471MT0Y0N
Бренд: TDK (TDK-Lambda)

Описание

Passive Components\EMI Filters / EMI Suppression\EMI Feedthrough Filters
YFF 3-Terminal Feedthrough Filters TDK YFF 3-Terminal Filters provide ultra-low ESL solutions by utilizing the special design equivalent to multi-component LC circuits. The ground terminal allows the noise to bypass, which makes the YFF series ideal for electromagnetic interference (EMI) suppression or high-speed digital IC decoupling applications. YFF-AC/AH 3-terminal filters are automotive-grade components used to replace multiple components in traditional LC filter circuits. YFF-HC series is designed for large current (6A to 10A) circuits, including LCD and PC/server applications. YFF-P series features excellent attenuation characteristics over a wideband range and is designed for 2A to 6A applications. The YFF-SC series offers excellent attenuation characteristics in high-frequency ranges and is designed for low-current power lines. The YFF series is offered in a variety of case sizes with operating temperature ranges up to 125 C and a 4V to 50V rated voltage range.

Технические параметры

Brand: TDK
Capacitance: 470 pF
Factory Pack Quantity: 4000
Manufacturer: TDK
Maximum DC Resistance: 300 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Part # Aliases: YFF18AC1H471MT0Y0N YFF18AC1H471MT
Product Category: EMI Feedthrough Filters
Product Type: EMI Feedthrough Filters
Product: Three Terminal Filter Capacitors
Qualification: AEC-Q200
Subcategory: Filters
Tolerance: 20%
Type: Automotive AEC-Q200
Вес, г 0.49

Дополнительная информация

Калькуляторы группы «Фильтры (микросхемы)»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.