1335CCN-272J=P3, NFC/RFID Transponder Coils

1335CCN-272J=P3, NFC/RFID Transponder Coils
Изображения служат только для ознакомления,
см. техническую документацию
372 шт., срок 7-9 недель
1 520 руб.
от 10 шт.1 180 руб.
от 100 шт.763 руб.
от 250 шт.689.16 руб.
Добавить в корзину 1 шт. на сумму 1 520 руб.
Номенклатурный номер: 8005331721
Артикул: 1335CCN-272J=P3
Бренд: Murata Electronics

Описание

Passive Components\Inductors, Chokes & Coils\NFC/RFID Transponder Coils
Antenna Coils for Transponders Murata Antenna Coils for Transponders feature an encapsulated core and winding for shockproof durability. They offer high reliability, making them ideal for automotive applications. These transponders utilize an optimized magnetic material and electrode structure that delivers high Q and high sensitivity. The series offers a wide inductance range for design flexibility, and triaxial LF antenna coils are available. Murata Antenna Coils for Transponders are AEC-Q200 compliant and applicable to reflow soldering. Applications include keyless entry systems and tire-pressure monitoring systems in vehicles.

Технические параметры

Application: Automotive
Brand: Murata Electronics
Factory Pack Quantity: 750
Inductance: 2.7 mH
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package/Case: 11.9 mm x 11.9 mm x 3.2 mm
Product Category: NFC/RFID Transponder Coils
Product Type: NFC/RFID Transponder Coils
Q Minimum: 20
Qualification: AEC-Q200
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Tolerance: 5%

Техническая документация

Datasheet 1335CCN-272J=P3
pdf, 211 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.