#458PT-1566=P3, Audio Transformers / Signal Transformers

#458PT-1566=P3, Audio Transformers / Signal Transformers
Изображения служат только для ознакомления,
см. техническую документацию
1260 шт., срок 7-9 недель
490 руб.
от 10 шт.290 руб.
от 100 шт.261 руб.
от 500 шт.236.97 руб.
Добавить в корзину 1 шт. на сумму 490 руб.
Номенклатурный номер: 8005331794
Артикул: #458PT-1566=P3
Бренд: Murata Electronics

Описание

Passive Components\Audio Transformers / Signal Transformers
Balun Transformers for Signal Circuits Murata Balun Transformers for Signal Circuits feature a fully closed magnetic circuit structure with wires wound around a two-hole core. The base pins are end-processed to allow direct mounting on PCBs. These surface-mount converters are used to smoothly connect balanced and unbalanced circuits. They utilize a Ni-Zn ferrite core with diallyl phthalate base, phosphor-bronze terminals with Ni/Sn plating, and polyurethane-system coated copper wire. Murata Balun Transformers for Signal Circuits are ideal for use in double-balanced mixers and as broadband transformers, transistors, and frequency mixers for cable modems.

Технические параметры

Application: Frequency Mixer
Brand: Murata Electronics
Factory Pack Quantity: 1000
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Channels: Single
Primary Impedance: 75 Ohms
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: Baluns
Secondary Impedance: 75 Ohms
Shielding: Unshielded
Subcategory: Transformers
Termination Style: SMD/SMT
Вес, г 0.22

Техническая документация

Datasheet
pdf, 233 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.