ABLS-11.0592MHZ-K4T, Crystals CRYSTAL 11.0592MHZ 18PF SMD

Фото 1/2 ABLS-11.0592MHZ-K4T, Crystals CRYSTAL 11.0592MHZ 18PF SMD
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
от 10 шт.170 руб.
от 100 шт.141 руб.
от 500 шт.120.94 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Номенклатурный номер: 8005332669
Артикул: ABLS-11.0592MHZ-K4T
Бренд: Abracon

Описание

Passive Components\Crystals and Oscillators\Crystals
ABLS Series SMD Low Profile Crystals ABRACON ABLS Series SMD Low Profile Crystals are low in height and suitable for thin equipment. With tight stability, extended temperatures, and a frequency range of 3.579545MHz to 75MHz, the ABRACON ABLS Series Low Profile Crystals are ideal for computers, modems, MCUs, automotive, industrial, and wireless applications.

Технические параметры

Case/Package SMD/SMT
ESR (Equivalent Series Resistance) 50 Ω
Frequency 11.0592 MHz
Frequency Stability 50 ppm
Frequency Tolerance 0.003%
Load Capacitance 18 pF
Max Operating Temperature 125 °C
Min Operating Temperature -40 °C
Mount Surface Mount
Series Resistance 50 Ω
Termination SMD/SMT
Tolerance 0.003%
Brand: ABRACON
Drive Level: 100 uW
ESR: 50 Ohms
Factory Pack Quantity: 1000
Frequency Stability: 50 PPM
Frequency: 11.0592 MHz
Load Capacitance: 18 pF
Manufacturer: ABRACON
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: 11.4 mm x 4.7 mm
Product Category: Crystals
Product Type: Crystals
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 30 PPM
Type: Low Profile Crystal
Вес, г 0.67

Техническая документация

Datasheet
pdf, 725 КБ
Datasheet
pdf, 1089 КБ