ABLS2-27.000MHZ-B1U-T, Crystals CRYSTAL 27.0000MHZ 18PF SMD

Фото 1/2 ABLS2-27.000MHZ-B1U-T, Crystals CRYSTAL 27.0000MHZ 18PF SMD
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.120 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Номенклатурный номер: 8005332734
Артикул: ABLS2-27.000MHZ-B1U-T
Бренд: Abracon

Описание

Passive Components\Crystals and Oscillators\Crystals
ABLS2 SMD Microprocessor Crystals Abracon ABLS2 SMD Microprocessor Crystals offer a 3.57MHz to 70MHz frequency range, low height of 3mm, and 180Ω maximum ESR rating. ABLS2 crystals are suitable for RoHS compliant reflow, and feature tight stability and an extended temperature range. Abracon ABLS2 SMD Microprocessor Crystals are ideal for computers, modems, and wireless applications.

Технические параметры

ESR (Equivalent Series Resistance) 100 Ω
Frequency 27 MHz
Frequency Stability 10 ppm
Frequency Tolerance 0.001%
Load Capacitance 18 pF
Max Operating Temperature 70 °C
Min Operating Temperature -20 °C
Mount Surface Mount
Packaging Tape & Reel(TR)
Termination SMD/SMT
Tolerance 0.001%
Brand: ABRACON
Drive Level: 100 uW
ESR: 100 Ohms
Factory Pack Quantity: 1000
Frequency Stability: 10 PPM
Frequency: 27 MHz
Load Capacitance: 18 pF
Manufacturer: ABRACON
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: SMD/SMT
Package/Case: HC-49/US
Product Category: Crystals
Product Type: Crystals
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 10 PPM
Type: Low Profile Crystal
Вес, г 2

Техническая документация

Datasheet
pdf, 1851 КБ
Datasheet
pdf, 1768 КБ