ABM3-12.000MHZ-B4Y-T, Crystals CRYSTAL 12MHz 18pF SMD low ESR

ABM3-12.000MHZ-B4Y-T, Crystals CRYSTAL 12MHz 18pF SMD low ESR
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
от 10 шт.180 руб.
от 100 шт.144 руб.
от 500 шт.122.78 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Номенклатурный номер: 8005332941
Артикул: ABM3-12.000MHZ-B4Y-T
Бренд: Abracon

Описание

Passive Components\Frequency Control & Timing Devices\Crystals
ABM3 Miniature Ceramic SMD Crystals ABRACON ABM3 Miniature Ceramic SMD Crystals are a smaller package alternative for the ABM7 series. Features of the ABM3 series include AT-cut fundamental and 3rd OT mode, IR reflow capability, tight stability available, and a ceramic package hermetically glass sealed (Pb in glass) to assure high precision and reliability. The ABRACON ABM3 Miniature Ceramic SMD Crystals offer a frequency range from 8.0MHz to 125MHz and are ideal for cellular phones, pagers, communication and test equipment, PCMCIA, and wireless applications.

Технические параметры

Brand: ABRACON
Drive Level: 10 uW
ESR: 60 Ohms
Factory Pack Quantity: 1000
Frequency Stability: 30 PPM
Frequency: 12 MHz
Load Capacitance: 18 pF
Manufacturer: ABRACON
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: SMD/SMT
Package/Case: 5 mm x 3.2 mm
Product Category: Crystals
Product Type: Crystals
Product: Crystals
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 30 PPM
Type: Ceramic

Техническая документация

Datasheet
pdf, 1258 КБ