ABM3-14.7456MHZ-B4Y-T, Crystals CRYSTAL 14.7456MHZ 18pF SMD low ESR

ABM3-14.7456MHZ-B4Y-T, Crystals CRYSTAL 14.7456MHZ 18pF SMD low ESR
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
от 10 шт.180 руб.
от 100 шт.144 руб.
от 500 шт.122.78 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Номенклатурный номер: 8005332949
Артикул: ABM3-14.7456MHZ-B4Y-T
Бренд: Abracon

Описание

Passive Components\Crystals and Oscillators\Crystals
ABM3 Miniature Ceramic SMD Crystals
ABRACON ABM3 Miniature Ceramic SMD Crystals are a smaller package alternative for the ABM7 series. Features of the ABM3 series include AT-cut fundamental and 3rd OT mode, IR reflow capability, tight stability available, and a ceramic package hermetically glass sealed (Pb in glass) to assure high precision and reliability. The ABRACON ABM3 Miniature Ceramic SMD Crystals offer a frequency range from 8.0MHz to 125MHz and are ideal for cellular phones, pagers, communication and test equipment, PCMCIA, and wireless applications.

Технические параметры

Case/Package SMD/SMT
ESR (Equivalent Series Resistance) 60 Ω
Frequency 14.7456 MHz
Frequency Stability 30 ppm
Frequency Tolerance 0.003%
Load Capacitance 18 pF
Max Operating Temperature 70 °C
Min Operating Temperature -20 °C
Mount Surface Mount
Tolerance 0.003%
Brand: ABRACON
Drive Level: 10 uW
ESR: 60 Ohms
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency Stability: 30 PPM
Frequency: 14.7456 MHz
Load Capacitance: 18 pF
Manufacturer: ABRACON
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: SMD/SMT
Package / Case: 5 mm x 3.2 mm
Product Category: Crystals
Product Type: Crystals
Product: Crystals
Series: ABM3
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 30 PPM
Type: Ceramic
Height - Seated (Max) 0.051"(1.30mm)
Manufacturer Abracon LLC
Mounting Type Surface Mount
Operating Mode Fundamental
Operating Temperature -20В°C ~ 70В°C
Package / Case 2-SMD, No Lead
Packaging Cut Tape(CT)
Part Status Discontinued at Digi-Key
Ratings -
Series ABM3
Size / Dimension 0.197" L x 0.126" W(5.00mm x 3.20mm)
Type MHz Crystal

Техническая документация

Datasheet
pdf, 1360 КБ
Datasheet
pdf, 1136 КБ
Datasheet
pdf, 1258 КБ