AISC-0603F-R33J-T, Power Inductors - SMD FIXED IND 330NH 510MA 290 MOHM

Фото 1/2 AISC-0603F-R33J-T, Power Inductors - SMD FIXED IND 330NH 510MA 290 MOHM
Изображения служат только для ознакомления,
см. техническую документацию
79 руб.
от 10 шт.62 руб.
от 100 шт.50 руб.
от 1000 шт.41.59 руб.
Добавить в корзину 1 шт. на сумму 79 руб.
Номенклатурный номер: 8005333656
Артикул: AISC-0603F-R33J-T
Бренд: Abracon

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
AISC SMD Ceramic Wire-Wound Chip Inductors Abracon AISC SMD Ceramic Wire-Wound Chip Inductors are sized at 1.19mm x 0.51mm x 0.66mm with ceramic construction to assure the utmost thermal stability and high SRF. With exceptionally high Q compared to non-wirewound inductors (especially at high frequencies) and an operating temperature of -25°C to 85°C, the Abracon AISC SMD Ceramic Wire-Wound Chip Inductors offer inductance options from 1.0nH to 150nH. The AISC inductors are widely applied in VCO, SAW circuit for GSM, and CDMA communications and in hard disk, notebook computers, and other electronic equipment. The AISC series is available in case sizes 0402, 0603, 0805, 1008, 1206, 1210, 1210H, and 1812H.

Технические параметры

Brand: ABRACON
Case Code - in: 0603
Case Code - mm: 1608
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: 3000
Inductance: 330 nH
Manufacturer: ABRACON
Maximum DC Current: 510 mA
Maximum DC Resistance: 290 mOhms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 0603(1608 metric)
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: RF Inductors
Self Resonant Frequency: 730 MHz
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 7.9 MHz
Tolerance: 5%
Type: Ferrite Wirewound Inductor
Case Code (Imperial) 0603
Case Code (Metric) 1608
Case/Package 0603
Composition Wirewound
Core Material Ferrite
Current Rating 510 mA
DC Resistance (DCR) 290 mΩ
Height - Seated (Max) 1.1938 mm
Inductance 330 nH
Max Operating Temperature 85 °C
Min Operating Temperature -40 °C
Mount Surface Mount
Packaging Tape & Reel(TR)
Self Resonant Frequency 730 MHz
Shielding Unshielded
Test Frequency 7.9 MHz
Tolerance 5%

Техническая документация

Datasheet
pdf, 2974 КБ
Datasheet
pdf, 2991 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности SMD»