AMCV-0805-180-C101N-T, Varistors VARISTOR 50V 20A 0805
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
от 10 шт. —
90 руб.
от 100 шт. —
48 руб.
от 500 шт. —
31.96 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Описание
Circuit Protection\Varistors
50V 20A Варистор 1 для поверхностного монтажа, MLCV 0805 (2012 метрическая система)
Технические параметры
Capacitance | 100 pF |
Case Code (Imperial) | 0805 |
Case Code (Metric) | 2012 |
Case/Package | 0805 |
Clamping Voltage | 48 V |
Energy | 50 mJ |
Max Operating Temperature | 125 °C |
Max Surge Current | 20 A |
Max Varistor Voltage | 28 V |
Max Voltage Rating (AC) | 12.7 V |
Max Voltage Rating (DC) | 18 V |
Min Operating Temperature | -55 °C |
Min Varistor Voltage | 22 V |
Mount | Surface Mount |
Number of Circuits | 1 |
Packaging | Tape & Reel |
Termination | SMD/SMT |
Tolerance | 30% |
Varistor Voltage | 28 V |
Voltage | 18 V |
Voltage Rating (AC) | 12.7 V |
Voltage Rating (DC) | 18 V |
Capacitance @ Frequency | 100pF @ 1MHz |
Current - Surge | 20A |
ECCN | EAR99 |
HTSUS | 8533.40.4000 |
Maximum AC Volts | 12.7V |
Maximum DC Volts | 18V |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount, MLCV |
Operating Temperature | -55В°C ~ 125В°C (TA) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0805 (2012 Metric) |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Varistor Voltage (Max) | 28V |
Varistor Voltage (Min) | 22V |
Varistor Voltage (Typ) | 50V |
Video File | Abracon: Who We Are Today |
Brand: | ABRACON |
Capacitance: | 100 pF |
Clamping Voltage: | 48 V |
Factory Pack Quantity: | 4000 |
Manufacturer: | ABRACON |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Package / Case: | 0805(2012 metric) |
Peak Surge Current: | 20 A |
Product Category: | Varistors |
Product Type: | Varistors |
Product: | MLVs |
Subcategory: | Varistors |
Surge Energy Rating: | 50 mJ |
Termination Style: | SMD/SMT |
Tolerance: | 30% |
Varistor Voltage: | 22 V to 28 V |
Voltage Rating AC: | 12.7 VAC |
Voltage Rating DC: | 18 VDC |
Техническая документация
Datasheet
pdf, 1332 КБ
Похожие товары