ARJ-205, Modular Connectors / Ethernet Connectors CONN MAGJACK 1PORT 1000 BASE-TX

ARJ-205, Modular Connectors / Ethernet Connectors CONN MAGJACK 1PORT 1000 BASE-TX
Изображения служат только для ознакомления,
см. техническую документацию
2 640 руб.
от 10 шт.2 260 руб.
от 25 шт.1 990 руб.
от 60 шт.1 934.87 руб.
Добавить в корзину 1 шт. на сумму 2 640 руб.
Номенклатурный номер: 8005334283
Артикул: ARJ-205
Бренд: Abracon

Описание

Connectors\Modular / Ethernet Connectors

Технические параметры

Color Green, Yellow
Connector Type RJ45
Direction Down
Inductance 350 µH
Max Operating Temperature 85 °C
Min Operating Temperature -40 °C
Mount Through Hole
Number of Cores per Jack 8
Number of Ports 1
Number of Rows 1
Shielding Shielded
Termination Solder
Application: 1000 Base-T
Brand: ABRACON
Configuration: 1x1
Current Rating: 8 mA
Factory Pack Quantity: 60
Gender: Jack(Female)
LED L / R Color: Green/Yellow
Manufacturer: ABRACON
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Panel Mount
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 10P8C
Number of Positions: 10 Position
Packaging: Tray
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Shielded, EMI Fingers
Subcategory: Modular Connectors/Ethernet Connectors
Tab Direction: Tab Down
Termination Style: Solder
Type: Magnetic Jack
USOC Codes: RJ45
Вес, г 9

Техническая документация