ARJC01-111002L, Modular Connectors / Ethernet Connectors CONN MAGJACK 1 PORT 100 BASE

Фото 1/2 ARJC01-111002L, Modular Connectors / Ethernet Connectors CONN MAGJACK 1 PORT 100 BASE
Изображения служат только для ознакомления,
см. техническую документацию
1 950 руб.
от 10 шт.1 560 руб.
от 100 шт.1 290 руб.
от 200 шт.1 128.44 руб.
Добавить в корзину 1 шт. на сумму 1 950 руб.
Номенклатурный номер: 8005334286
Артикул: ARJC01-111002L
Бренд: Abracon

Описание

Connectors\Modular / Ethernet Connectors

Технические параметры

Color Green, Yellow
Connector Type RJ45
Direction Up
Gender Female
Inductance 350 µH
Max Operating Temperature 70 °C
Min Operating Temperature -40 °C
Mount Through Hole
Number of Contacts 8
Number of Cores per Jack 5
Number of Ports 1
Number of Rows 1
Orientation Right Angle
Pitch 1.27 mm
Shielding Shielded
Termination Solder
Application: 10/100 Base-TX
Brand: ABRACON
Configuration: 1x1
Current Rating: 8 mA
Factory Pack Quantity: 100
Gender: Jack(Female)
LED L / R Color: Yellow/Green
Manufacturer: ABRACON
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Angle: Right Angle
Mounting Style: Panel Mount
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 8P8C
Number of Positions: 8 Position
Packaging: Tray
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Shielded, EMI Fingers
Subcategory: Modular Connectors/Ethernet Connectors
Tab Direction: Tab Up
Termination Style: Solder
Type: Magnetic Jack
USOC Codes: RJ45
Вес, г 15

Техническая документация