ARJE-0032, Modular Connectors / Ethernet Connectors CONN MAGJACK 1PORT 100 BASE-T

Фото 1/2 ARJE-0032, Modular Connectors / Ethernet Connectors CONN MAGJACK 1PORT 100 BASE-T
Изображения служат только для ознакомления,
см. техническую документацию
1 060 руб.
от 10 шт.810 руб.
от 100 шт.716 руб.
от 384 шт.586.88 руб.
Добавить в корзину 1 шт. на сумму 1 060 руб.
Номенклатурный номер: 8005334290
Артикул: ARJE-0032
Бренд: Abracon

Описание

Connectors\Modular / Ethernet Connectors

Технические параметры

Color Green, Orange, Yellow
Connector Type RJ45, USB
Current Rating 8 mA
Direction Up
Gender Male
Inductance 350 µH
Max Operating Temperature 85 °C
Min Operating Temperature -40 °C
Mount Through Hole
Number of Cores per Jack 4
Number of Ports 1
Number of Positions 6
Number of Rows 1
Orientation Right Angle
Shielding Shielded
Termination Solder
Application: 100 Base-T
Brand: ABRACON
Configuration: RJ45 over USB Type A
Current Rating: 8 mA
Factory Pack Quantity: 384
Gender: Jack(Female)
LED L / R Color: Green, Orange/Yellow
Manufacturer: ABRACON
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Number of Ports: 2 Port
Number of Positions / Contacts per Port: 8P8C
Number of Positions: 6 Position
Number of Rows: 2 Row
Packaging: Tray
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Shielded, EMI Fingers
Subcategory: Modular Connectors/Ethernet Connectors
Tab Direction: Tab Up
Termination Style: Solder
Type: Magnetic Jack
USOC Codes: RJ45

Техническая документация