ARJM21A-J3752ZZEWCB, Modular Connectors / Ethernet Connectors CONN MAGJACK 2PORT 10GBASE-T

ARJM21A-J3752ZZEWCB, Modular Connectors / Ethernet Connectors CONN MAGJACK 2PORT 10GBASE-T
Изображения служат только для ознакомления,
см. техническую документацию
7 350 руб.
от 10 шт.5 940 руб.
Добавить в корзину 1 шт. на сумму 7 350 руб.
Номенклатурный номер: 8005334301
Артикул: ARJM21A-J3752ZZEWCB
Бренд: Abracon

Описание

Connectors
RJ45 Multiport Ethernet Connectors Abracon RJ45 Multiport Ethernet Connectors are 100/1000/2.5G/5G Base-T connectors with 1x2, 1x4, 2x1, 2x2, 2x4, and 2x6 variants. The RJ45 multiport Ethernet connectors operate at -40°C to +85°C extended temperature range. These Ethernet connectors are suitable for CAT5 and CAT6 UTP cabling. The RJ45 connectors feature high-performance integrated magnetics for EMI suppression. Applications for Abracon RJ45 Multiport Ethernet Connectors include servers, switches, routers, 10G, 100G, 1000G, 2.5G, and 5G Base-T Ethernet.

Технические параметры

Application: 10G Base-T
Brand: ABRACON
Configuration: 2x2
Factory Pack Quantity: 20
Gender: Jack(Female)
LED L / R Color: Green, Yellow/Green, Yellow
Manufacturer: ABRACON
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Angle: Right Angle
Mounting Style: Panel Mount
Number of Positions / Contacts per Port: 12P8C
Packaging: Tray
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Shielded
Subcategory: Modular Connectors/Ethernet Connectors
Tab Direction: Tab Up and Tab Down
Termination Style: Solder
Type: Magnetic Jack
USOC Codes: RJ45
Вес, г 47

Техническая документация