ASEAIG-27.000MHZ-C-S-T, Standard Clock Oscillators OSC XO 27.000MHZ 3.3V CMOS SMD

Фото 1/2 ASEAIG-27.000MHZ-C-S-T, Standard Clock Oscillators OSC XO 27.000MHZ 3.3V CMOS SMD
Изображения служат только для ознакомления,
см. техническую документацию
410 руб.
от 10 шт.360 руб.
от 100 шт.295 руб.
от 500 шт.272.85 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Номенклатурный номер: 8005334495
Артикул: ASEAIG-27.000MHZ-C-S-T
Бренд: Abracon

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
ASEAIG CMOS SMD Crystal Oscillators Abracon ASEAIG CMOS SMD Crystal Oscillators are automotive and industrial grade oscillators that are AEC-Q200 qualified. These oscillators operate at a frequency range from 1.75MHz to 60MHz and overall frequency stability range from -100ppm to +100ppm. The ASEAIG crystal oscillators come in a seam-sealed ceramic package that assures high precision and reliability. These CMOS SMD oscillators are available in low profile and a miniature size with 3.2mm x 2.5mm x 1.2mm dimensions. The ASEAIG crystal oscillators have an extended operating temperature range of -40°C to +125°C and are suitable for ROHS reflow profile. These CMOS SMD crystal oscillators are ideal for automotive and industrial electronics.

Технические параметры

Brand: ABRACON
Current Rating: 4.4 mA
Duty Cycle - Max: 55%
Factory Pack Quantity: 1000
Frequency Stability: 50 PPM
Frequency: 27 MHz
Load Capacitance: 15 pF
Manufacturer: ABRACON
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Output Format: CMOS
Package / Case: 3.2 mm x 2.5 mm
Product Category: Standard Clock Oscillators
Product Type: Standard Oscillators
Subcategory: Oscillators
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Termination Style: SMD/SMT

Техническая документация

Datasheet
pdf, 754 КБ

Дополнительная информация

Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем