ATCC-211B-025-106M-T, Tantalum Capacitors - Solid SMD CAP TANT 10UF 20% 25V 1411

Фото 1/2 ATCC-211B-025-106M-T, Tantalum Capacitors - Solid SMD CAP TANT 10UF 20% 25V 1411
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
от 10 шт.170 руб.
от 100 шт.128 руб.
Добавить в корзину 1 шт. на сумму 270 руб.
Номенклатурный номер: 8005335115
Артикул: ATCC-211B-025-106M-T
Бренд: Abracon

Описание

Passive Components\Capacitors\Tantalum Capacitors
ATCC-211 (A, B, P) Tantalum Capacitors Abracon ATCC-211 (A, B, P) Solid Tantalum Chip Capacitors feature large capacitance in a small size. This cost-effective series exhibits exceptional stability in a wide operating temperature range from -55°C to +125°C. Abracon ATCC-211 (A, B, P) Solid Tantalum Chip Capacitors offer a voltage range from 4V to 50V and a capacitance range from 0.1µF to 220µF. These components meet EIA-535BAAC standards. Typical applications include PCs, cell phones, notebooks, and A/V products, noise suppression for power supply circuits, filtering for audio circuits, blocking DC bias into earphones, power compensation for CPUs to run at speed, and energy storage for LED driving circuits.

Технические параметры

Номинальная емкость,мкФ 10
Единица измерения мкф
Capacitance 10 µF
Case Code (Imperial) 1411
Case Code (Metric) 3528
Case/Package 1411
Dissipation Factor 6%
ESR (Equivalent Series Resistance) 3 Ω
Features General Purpose
Height - Seated (Max) 2.1082 mm
Leakage Current 2.5 µA
Max Operating Temperature 125 °C
Min Operating Temperature -55 °C
Mount Surface Mount
Termination SMD/SMT
Tolerance 20%
Voltage Rating 25 V
Voltage Rating (DC) 25 V
Brand: ABRACON
Dissipation Factor DF: 6
ESR: 3 Ohms
Factory Pack Quantity: 2000
Leakage Current: 2.5 uA
Manufacturer: ABRACON
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Product Category: Tantalum Capacitors-Solid SMD
Product Type: Tantalum Capacitors
Product: Tantalum Solid Surface Mounts
Subcategory: Capacitors
Termination Style: SMD/SMT

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические танталовые»