ARJM11A1-009-NN-EW2, Modular Connectors / Ethernet Connectors CONN MAGJACK 1PORT 100BASE-T PCB

Фото 1/2 ARJM11A1-009-NN-EW2, Modular Connectors / Ethernet Connectors CONN MAGJACK 1PORT 100BASE-T PCB
Изображения служат только для ознакомления,
см. техническую документацию
640 руб.
от 10 шт.570 руб.
от 100 шт.490 руб.
от 250 шт.469.73 руб.
Добавить в корзину 1 шт. на сумму 640 руб.
Номенклатурный номер: 8005335401
Артикул: ARJM11A1-009-NN-EW2
Бренд: Abracon

Описание

Connectors\Modular / Ethernet Connectors
ARJM11 Ethernet Connectors Abracon ARJM11 Ethernet Connectors feature RJ45 jacks with internal magnetics and support 10/100Base-T, 1000Base-T, 2.5GBase-T, and 5GBase-T applications. These RJ45 jacks offer flexibility to mix and match the physical orientation of the tab, pin layouts, EMI fingers, LED colors, and plating options. Abracon ARJM11 Ethernet Connectors support paste-in-hole (PIH) technology for the through-hole components to be compatible with the surface-mount reflow assembly process. These connectors operate in a 0°C to +70°C or -40°C to +85°C temperature range. Ideal applications include the Internet of Things (IoT) Ethernet, IP cameras, surveillance, phone, access points, industrial computers, and power over ethernet (PoE).

Технические параметры

Inductance 350 µH
Max Operating Temperature 85 °C
Min Operating Temperature -40 °C
Mount Through Hole
Number of Ports 1
Number of Rows 1
Application: 100 Base-T
Brand: ABRACON
Color: Black
Configuration: 1x1
Contact Plating: Gold
Factory Pack Quantity: 2000
Gender: Jack(Female)
Manufacturer: ABRACON
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Ports: 1 Port
Number of Positions/Contacts per Port: 8P8C
Number of Positions: 8 Position
Packaging: Tray
Performance Category: Cat 5, Cat 6
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Shielded, EMI Fingers
Subcategory: Modular Connectors/Ethernet Connectors
Tab Direction: Tab Down
Termination Style: Solder
Type: Magnetic Jack
USOC Codes: RJ45
Вес, г 10

Техническая документация