ARJM11D7-114-AB-EW2, Modular Connectors / Ethernet Connectors CONN MAGJACK 1PORT 100BASE-T PCB
![Фото 1/2 ARJM11D7-114-AB-EW2, Modular Connectors / Ethernet Connectors CONN MAGJACK 1PORT 100BASE-T PCB](https://static.chipdip.ru/lib/785/DOC044785162.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/006/DOC044006995.jpg)
1 030 руб.
от 10 шт. —
850 руб.
от 100 шт. —
689 руб.
от 200 шт. —
601.15 руб.
Добавить в корзину 1 шт.
на сумму 1 030 руб.
Описание
Connectors\Modular / Ethernet Connectors
ARJM11 Ethernet Connectors Abracon ARJM11 Ethernet Connectors feature RJ45 jacks with internal magnetics and support 10/100Base-T, 1000Base-T, 2.5GBase-T, and 5GBase-T applications. These RJ45 jacks offer flexibility to mix and match the physical orientation of the tab, pin layouts, EMI fingers, LED colors, and plating options. Abracon ARJM11 Ethernet Connectors support paste-in-hole (PIH) technology for the through-hole components to be compatible with the surface-mount reflow assembly process. These connectors operate in a 0°C to +70°C or -40°C to +85°C temperature range. Ideal applications include the Internet of Things (IoT) Ethernet, IP cameras, surveillance, phone, access points, industrial computers, and power over ethernet (PoE).
Технические параметры
Inductance | 350 µH |
Max Operating Temperature | 85 °C |
Min Operating Temperature | -40 °C |
Mount | Through Hole |
Number of Ports | 1 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Family | ARJM11 |
Gender | F |
Housing Color | Black |
Mounting Style | Through Hole |
Number of Contacts | 8(POS) |
Number of Terminals | 14 |
Operating Temp Range | -40C to 85C |
Packaging | Tray |
Pitch (mm) | 1.27(mm) |
Positions Loaded | 8 |
Product Depth (mm) | 21.3(mm) |
Product Height (mm) | 13.8(mm) |
Product Length (mm) | 15.9(mm) |
Termination Method | Solder |
Type | RJ-45 |
Application: | 100 Base-T POE |
Brand: | ABRACON |
Color: | Black |
Configuration: | 1x1 |
Contact Plating: | Gold |
Factory Pack Quantity: | 100 |
Gender: | Jack(Female) |
LED L / R Color: | Green/Yellow |
Manufacturer: | ABRACON |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Ports: | 1 Port |
Number of Positions / Contacts per Port: | 8P8C |
Number of Positions: | 8 Position |
Packaging: | Reel, Cut Tape |
Performance Category: | Cat 5, Cat 6 |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connectors |
Shielding: | Shielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
Tab Direction: | Tab Up |
Termination Style: | Solder |
Type: | Magnetic Jack |
USOC Codes: | RJ45 |
Вес, г | 7 |
Техническая документация
Datasheet
pdf, 1464 КБ
Datasheet
pdf, 3196 КБ
Документация
pdf, 1911 КБ
Основные виды телефонных разъемов
pdf, 101 КБ
Похожие товары