FWM7BLZ20-DAU2-EB2, Bluetooth Development Tools - 802.15.1 w/ MBH7BLZ07 Daughtr Brd use w/FUJI2 brd

FWM7BLZ20-DAU2-EB2, Bluetooth Development Tools - 802.15.1 w/ MBH7BLZ07 Daughtr Brd use w/FUJI2 brd
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6-8 недель
18 930 руб.
Добавить в корзину 1 шт. на сумму 18 930 руб.
Номенклатурный номер: 8005335591
Артикул: FWM7BLZ20-DAU2-EB2
Бренд: FCL Components

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Bluetooth Development Tools - 802.15.1
BLUETOOTH® Low Energy Evaluation Kits FCL Components BLUETOOTH® Low Energy (BLE) Evaluation Kits are a range of development tools and reference designs to provide a great starting point for wireless projects based on FCL Components BLE Modules. These BLE modules are Bluetooth V4.x single-mode compliant and are housed in small packages. The modules feature built-in MCUs for adding upper layer profiles including private profiles and application code.

Технические параметры

Brand: FCL Components
Factory Pack Quantity: 1
Manufacturer: FCL Components
Operating Supply Voltage: 1.7 V to 3.6 V
Product Category: Bluetooth Development Tools-802.15.1
Product Type: Bluetooth Development Tools
Product: Daughter Boards
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Subcategory: Development Tools
Tool Is For Evaluation Of: FWM7BLZ20-109049
Version: Version 4.2
Вес, г 0.8

Техническая документация

Datasheet
pdf, 180 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.