935154521410, Silicon RF Capacitors / Thin Film

935154521410, Silicon RF Capacitors / Thin Film
Изображения служат только для ознакомления,
см. техническую документацию
1095 шт., срок 6-8 недель
1 640 руб.
от 10 шт.1 400 руб.
от 25 шт.1 280 руб.
от 50 шт.1 132.65 руб.
Добавить в корзину 1 шт. на сумму 1 640 руб.
Номенклатурный номер: 8005335621
Артикул: 935154521410
Бренд: Murata Electronics

Описание

Passive Components\Capacitors\Silicon RF Capacitors / Thin Film
Ultra-Broadband Silicon Capacitors Murata Ultra-Broadband Silicon Capacitors are ideal for optical communication systems (ROSA/TOSA, SONET, and all optoelectronics) as well as high-speed data systems or products. These deep trench silicon capacitors are designed for DC blocking, feedback, coupling, and bypass grounding applications. The modules offer low insertion loss, low reflection, and high phase stability from 16kHz to 60GHz for the UBSC/UBEC series and up to 20GHz for the ULSC series as well as high rejection up to 26GHz for the UWSC devices. Murata Ultra-Broadband Silicon Capacitors have been developed with a semiconductor MOS process.

Технические параметры

Номинальная емкость 1000
Единица измерения пФ
Brand: Murata Electronics
Breakdown Voltage: 150 V
Case Code - in: 0202
Case Code - mm: 0505
Factory Pack Quantity: 1000
Manufacturer: Murata
Maximum Operating Frequency: 26 GHz
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Package / Case: 0202(0505 metric)
Packaging: Reel, Cut Tape
Part # Aliases: 935154521410-T3T
Product Category: Silicon RF Capacitors/Thin Film
Product Type: Silicon RF Capacitors/Thin Film
Product: RF Capacitors
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Broadband

Техническая документация

Datasheet
pdf, 176 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.