GA355ER7GB333KW01L, Safety Capacitors .033UF 250V 10% 2220
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
32633 шт., срок 6-8 недель
920 руб.
от 10 шт. —
650 руб.
от 50 шт. —
583 руб.
от 100 шт. —
432.70 руб.
Добавить в корзину 1 шт.
на сумму 920 руб.
Альтернативные предложения4
Посмотреть аналоги4
Описание
Passive Components\Capacitors\Safety Capacitors
GA3 Chip Monolithic Ceramic CapacitorsMurata Electronics GA3 Chip Monolithic Ceramic Capacitors offer a 10pF to 56.000pF capacitance range, 250V AC rated voltage, and up to 10% tolerance rating. GA3 capacitors are broken down into GB, GD, and GF versions. The GB version can be used as a Class X2 capacitor, the GD version can be used as a Y3-class capacitor, and the GF version can be used as a Class Y2 capacitor. These capacitors feature a monolithic structure for small, high capacitance capable of operating at high voltage levels. Murata Electronics GA3 Chip Monolithic Ceramic Capacitors are ideal for various switching power supplies.
Технические параметры
Емкость | 033 | |
Единица измерения | мкф | |
Brand: | Murata Electronics | |
Capacitance - nF: | 33 nF | |
Capacitance - pF: | 33000 pF | |
Capacitance: | 0.033 uF | |
Dielectric: | X7R | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Manufacturer: | Murata | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Number of Pins: | 2 Pin | |
Product Category: | Safety Capacitors | |
Product Type: | Safety Capacitors | |
Product: | Safety MLCCs | |
Safety Rating: | X2 | |
Series: | GA3 | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Tolerance: | 10% | |
Voltage Rating AC: | 250 VAC | |
кол-во в упаковке | 500 | |
Brand | Murata Electronics | |
Capacitance | 0.033 uF | |
Capacitance - nF | 33 nF | |
Capacitance - pF | 33000 pF | |
Case Code - in | 2220 | |
Case Code - mm | 5750 | |
Dielectric | X7R | |
Factory Pack Quantity | 500 | |
Height | 2.5 mm | |
Length | 5.7 mm | |
Manufacturer | Murata | |
Maximum Operating Temperature | +125 C | |
Minimum Operating Temperature | -55 C | |
Package / Case | 2220(5750 metric) | |
Packaging | Reel | |
Product | Safety Certified MLCCs | |
Product Category | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
RoHS | Details | |
Series | GA3 | |
Termination Style | SMD/SMT | |
Tolerance | 10% | |
Type | Safety Standard Certified Class X1/Y2 | |
Unit Weight | 0.016932 oz | |
Voltage Rating AC | 250 VAC | |
Width | 5 mm | |
Mounting Type | Surface Mount | |
Package/Case | 2220(5750M) | |
Voltage | 250V ac | |
Вес, г | 0.48 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.