GCM155C71A684KE38D, Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.68 uF 10 VDC 10% 0402 X7S AEC-Q200

GCM155C71A684KE38D, Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.68 uF 10 VDC 10% 0402 X7S AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
16221 шт., срок 6-8 недель
39 руб.
от 10 шт.17 руб.
от 100 шт.9.40 руб.
от 1000 шт.6.65 руб.
Добавить в корзину 1 шт. на сумму 39 руб.
Альтернативные предложения4
Номенклатурный номер: 8005337586
Артикул: GCM155C71A684KE38D
Бренд: Murata Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
GCM Automotive Ceramic Capacitors Murata Electronics GCM Automotive Ceramic Capacitors provide a higher resistance of solder-leaching due to the Ni-barrier termination, making them suitable for flow and reflow soldering. These capacitors feature excellent pulse responsibility and noise reduction due to the low impedance at high frequency. The GCM series is available in paper or embossed tape-and-reel packaging for automatic placement. Murata Electronics GCM Automotive Ceramic Capacitors are automotive grade and ideal for automotive electronic equipment, including powertrains and safety equipment.

Технические параметры

Рабочее напряжение,В 10 VDC
Номинальная емкость 0.68
Единица измерения мкф
Допуск номинала,% 10%
Brand: Murata Electronics
Capacitance - nF: 680 nF
Capacitance - pF: 680000 pF
Case Code - in: 0402
Case Code - mm: 1005
Class: Class 2
Dielectric: X7S
Factory Pack Quantity: 10000
Manufacturer: Murata
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package/Case: 0402(1005 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: Automotive MLCCs
Qualification: AEC-Q200
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Type: Chip Multilayer Ceramic Capacitors for Automotive
Brand Murata Electronics
Capacitance - nF 680 nF
Capacitance - pF 680000 pF
Case Code - in 0402
Case Code - mm 1005
Class Class 2
Dielectric X7S
Factory Pack Quantity 10000
Height 0.5 mm
Length 1 mm
Manufacturer Murata
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Package / Case 0402(1005 metric)
Packaging Reel
Product Automotive MLCCs
Product Category Multilayer Ceramic Capacitors MLCC-SMD/SMT
Series GCM15
Termination Style SMD/SMT
Type Automotive MLCCs
Width 0.5 mm
Вес, г 0.5

Техническая документация

Datasheet
pdf, 1148 КБ
Datasheet
pdf, 1318 КБ
Документация
pdf, 546 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.