GQM2195G2E2R7BB12D, Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.7 pF 250 VDC 0.1 pF 0805 X8G

GQM2195G2E2R7BB12D, Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.7 pF 250 VDC 0.1 pF 0805 X8G
Изображения служат только для ознакомления,
см. техническую документацию
3617 шт., срок 7-9 недель
190 руб.
от 10 шт.130 руб.
от 100 шт.82 руб.
от 500 шт.65.77 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Номенклатурный номер: 8005339051
Артикул: GQM2195G2E2R7BB12D
Бренд: Murata Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
GQM High-Frequency Ceramic Capacitors Murata Electronics GQM High-Frequency Ceramic Capacitors feature improved low power consumption for mobile telecommunications and come with copper electrodes. These copper electrodes offer ultra-low ESR, high Q in the GHz frequencies, and high RF current handling capability. Murata GQM capacitors are available in EIA sizes 0603, 0805, and 1111 with a capacitance range of 0.1pF to 510pF. These capacitors are ideal for high-performance and high-power RF designs requiring voltages up to 500VDC. The devices are typically used in applications with high frequencies from 500MHz to 10GHz, such as base stations for cellular, broadcast satellites, cable TV, and telecommunication networks.

Технические параметры

Рабочее напряжение,В 250 VDC
Номинальная емкость 2.7
Единица измерения пФ
Допуск номинала,% 0.1 pF
Brand: Murata Electronics
Case Code - in: 0805
Case Code - mm: 2012
Dielectric: X8G
Factory Pack Quantity: 4000
Manufacturer: Murata
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Package/Case: 0805(2012 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: RF Microwave/High Q
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Type: High Q type, Frequency and High Power
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.