LQG15HH3N0C02D, RF Inductors - SMD

LQG15HH3N0C02D, RF Inductors - SMD
Изображения служат только для ознакомления,
см. техническую документацию
9140 шт., срок 6-8 недель
50 руб.
от 10 шт.37 руб.
от 100 шт.27 руб.
от 1000 шт.17.44 руб.
Добавить в корзину 1 шт. на сумму 50 руб.
Номенклатурный номер: 8005342851
Артикул: LQG15HH3N0C02D
Бренд: Murata Electronics

Описание

Passive Components\Inductors, Chokes & Coils\RF Inductors - SMD
LQG Multilayer Type Inductors Murata Electronics LQG Inductors feature a multilayer structure that provides a good overall balance between the L value tolerance, rated current, and size. The series offers 600mA to 700mA current range, 4.7nH to 6.2nH inductance range, and 100MHz inductance test frequency. Murata LQG Inductors are suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Технические параметры

Application: Automotive
Brand: Murata Electronics
Case Code - in: 0402
Case Code - mm: 1005
Core Material: Air
Core Type: Wirewound
Factory Pack Quantity: 10000
Inductance: 3 nH
Manufacturer: Murata
Maximum DC Current: 800 mA
Maximum DC Resistance: 125 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 0402(1005 metric)
Product Category: RF Inductors-SMD
Product Type: RF Inductors-Leaded
Product: RF Inductors
Q Minimum: 8
Qualification: AEC-Q200
Self Resonant Frequency: 6 GHz
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 MHz
Tolerance: 0.2 nH
Type: Multilayer

Техническая документация

Datasheet
pdf, 558 КБ
Datasheet
pdf, 9917 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.