MHM400-01, Air Quality Sensors 12V 0.6W

MHM400-01, Air Quality Sensors 12V 0.6W
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 7-9 недель
8 310 руб.
Добавить в корзину 1 шт. на сумму 8 310 руб.
Номенклатурный номер: 8005346675
Артикул: MHM400-01
Бренд: Murata Electronics

Описание

Sensors\Environmental Sensors\Air Quality Sensors
Automotive Products for Comfort Murata Automotive Products for Comfort are ideal for lighting, anti-theft, displays, and car audio applications. Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M system.

Технические параметры

Brand: Murata Electronics
Factory Pack Quantity: 200
Manufacturer: Murata
Packaging: Bulk
Product Category: Air Quality Sensors
Product Type: Air Quality Sensors
Subcategory: Sensors
Type: Ionizer
Вес, г 47

Техническая документация

Datasheet
pdf, 536 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.