MM8930-2600RK0, RF Connectors / Coaxial Connectors

9142 шт., срок 7-9 недель
110 руб.
от 10 шт.93 руб.
от 100 шт.68 руб.
от 500 шт.55.10 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Номенклатурный номер: 8005346706
Артикул: MM8930-2600RK0
Бренд: Murata Electronics

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
MM Microwave Coaxial Connectors Murata MM Microwave Coaxial Connectors are small connectors with a switch. These connectors feature 50Ω nominal impedance and 500MΩ minimum insulation resistance. The MM8830 connectors are SWJ type and offer connector durability of 50 cycles with a probe. These MM8830 connectors have applications in electrical characteristics measurement of microwave circuits for cellular phones and small wireless equipment such as wearable equipment.

Технические параметры

Brand: Murata Electronics
Factory Pack Quantity: 10000
Gender: Jack(Socket)
Impedance: 50 Ohms
Manufacturer: Murata
Maximum Frequency: 6 GHz
Mounting Style: SMD/SMT
Orientation: Straight
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: SWH
Subcategory: RF Interconnects
Termination Style: Solder
Вес, г 0.08

Техническая документация

Datasheet
pdf, 98 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.