NCG18XH103F0SRB, NTC Thermistors

NCG18XH103F0SRB, NTC Thermistors
Изображения служат только для ознакомления,
см. техническую документацию
289 шт., срок 7-9 недель
330 руб.
от 10 шт.190 руб.
от 100 шт.160 руб.
Добавить в корзину 1 шт. на сумму 330 руб.
Номенклатурный номер: 8005346770
Артикул: NCG18XH103F0SRB
Бренд: Murata Electronics

Описание

Circuit Protection\Thermistors\NTC (Negative Temperature Coefficient) Thermistors
Automotive Products Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products. Murata's technology and know-how help contribute to developing a "ubiquitous network society, " preserving the global environment and creating a future with safer and more comfortable automobiles.

Технические параметры

B Parameter: 3380 K
B Tolerance: 1%
Beta Value: B25/50
Brand: Murata Electronics
Current Rating: 100 uA
Factory Pack Quantity: 4000
Manufacturer: Murata
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package/Case: 0603(1608 metric)
Product Category: NTC(Negative Temperature Coefficient)Thermistors
Product Type: NTC Thermistors
Resistance: 10 kOhms
Subcategory: Thermistors
Termination Style: SMD/SMT
Tolerance: 1%
Type: NTC
Voltage: 5 V
Вес, г 0.0026

Техническая документация

Datasheet
pdf, 455 КБ
Datasheet NCG18XH103F0SRB
pdf, 315 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.