RCE5C1H472J1K1H03B, Multilayer Ceramic Capacitors MLCC - Leaded

RCE5C1H472J1K1H03B, Multilayer Ceramic Capacitors MLCC - Leaded
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 6-8 недель
190 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Номенклатурный номер: 8005347548
Артикул: RCE5C1H472J1K1H03B
Бренд: Murata Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Automotive Products
Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products. Murata's technology and know-how help contribute to developing a "ubiquitous network society, " preserving the global environment and creating a future with safer and more comfortable automobiles.

Технические параметры

Brand: Murata Electronics
Capacitance - nF: 4.7 nF
Capacitance - uF: 0.0047 uF
Capacitance: 4700 pF
Case Style: Monolithic
Class: Class 1
Dielectric: C0G(NP0)
Factory Pack Quantity: Factory Pack Quantity: 500
Lead Diameter: 0.5 mm
Lead Spacing: 5 mm
Lead Style: Inside Kink
Manufacturer: Murata
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Packaging: Bulk
Product Category: Multilayer Ceramic Capacitors MLCC-Leaded
Product Type: Ceramic Capacitors
Product: Automotive MLCCs
Qualification: AEC-Q200
Series: RCE
Subcategory: Capacitors
Temperature Coefficient / Code: +/-30 PPM/C
Termination Style: Radial
Tolerance: 5%
Type: Leaded MLCC for Automotive
Voltage Rating DC: 50 VDC
Voltage Rating: 50 V
Вес, г 0.148

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.