RCER72A103K0K1H03B, Multilayer Ceramic Capacitors MLCC - Leaded

RCER72A103K0K1H03B, Multilayer Ceramic Capacitors MLCC - Leaded
Изображения служат только для ознакомления,
см. техническую документацию
334 шт., срок 7-9 недель
130 руб.
от 10 шт.66 руб.
от 100 шт.54 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Альтернативные предложения1
Номенклатурный номер: 8005347716
Артикул: RCER72A103K0K1H03B
Бренд: Murata Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Automotive Products for Powertrain Murata Automotive Products for Powertrain are ideal for engines, electronic power steering, and xEV powertrains. These Powertrain Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology.

Технические параметры

Рабочее напряжение,В 100 V
Номинальная емкость 0.01
Единица измерения мкф
Допуск номинала,% 10%
Температурный коэффициент емкости 15%
Brand: Murata Electronics
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Case Style: Monolithic
Class: Class 2
Dielectric: X7R
Factory Pack Quantity: 500
Lead Diameter: 0.5 mm
Lead Spacing: 5 mm
Lead Style: Inside Kink
Manufacturer: Murata
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Packaging: Bulk
Product Category: Multilayer Ceramic Capacitors MLCC-Leaded
Product Type: Ceramic Capacitors
Product: Automotive MLCCs
Qualification: AEC-Q200
Subcategory: Capacitors
Termination Style: Radial
Type: Leaded MLCC for Automotive
Voltage Rating DC: 100 VDC
Brand Murata Electronics
Capacitance - nF 10 nF
Capacitance - pF 10000 pF
Case Style Monolithic
Class Class 2
Diameter -
Dielectric X7R
Factory Pack Quantity 500
Height 3.5 mm
Lead Diameter 0.5 mm
Lead Spacing 5 mm
Lead Style Inside Kink
Length 3.6 mm
Manufacturer Murata
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Operating Temperature Range -55 C to+125 C
Packaging Bulk
Product Automotive MLCCs
Product Category Multilayer Ceramic Capacitors MLCC-Leaded
Qualification AEC-Q200
RoHS Details
Series RCE
Termination Style Radial
Type Radial Lead Type Monolithic Ceramic Capacitors 125 C max(for Automotive)(DC25V-DC1kV)
Voltage Rating DC 100 VDC
Width 2.5 mm
Вес, г 0.38

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические дисковые»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.