SCA3300-PCB, Acceleration Sensor Development Tools 3.3VDC +/-90degree 10Hz 2-axis

SCA3300-PCB, Acceleration Sensor Development Tools 3.3VDC +/-90degree 10Hz 2-axis
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
20 480 руб.
Добавить в корзину 1 шт. на сумму 20 480 руб.
Номенклатурный номер: 8005348284
Артикул: SCA3300-PCB
Бренд: Murata Electronics

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Acceleration Sensor Development Tools
Automotive Products Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products. Murata's technology and know-how help contribute to developing a "ubiquitous network society, " preserving the global environment and creating a future with safer and more comfortable automobiles.

Технические параметры

Brand: Murata Electronics
Dimensions: 42.9 mm x 27.4 mm
Factory Pack Quantity: 1
Manufacturer: Murata
Packaging: Bulk
Product Category: Acceleration Sensor Development Tools
Product Type: Acceleration Sensor Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: SCA3300
Type: Accelerometer Sensor
Вес, г 24

Техническая документация

Datasheet SCA3300-PCB
pdf, 513 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.