WSM-BL241-ADA-008, Bluetooth Modules - 802.15.1 2.4 GHZ 3.5dBm 1Mbps BLE5 NRF5283

WSM-BL241-ADA-008, Bluetooth Modules - 802.15.1 2.4 GHZ 3.5dBm 1Mbps BLE5 NRF5283
Изображения служат только для ознакомления,
см. техническую документацию
6581 шт., срок 7-9 недель
3 020 руб.
от 10 шт.2 600 руб.
от 25 шт.2 240 руб.
от 100 шт.1 905.19 руб.
Добавить в корзину 1 шт. на сумму 3 020 руб.
Альтернативные предложения1
Номенклатурный номер: 8005348331
Артикул: WSM-BL241-ADA-008
Бренд: Murata Electronics

Описание

Embedded Solutions\Wireless & RF Modules\Bluetooth Modules - 802.15.1
MBN52832 Bluetooth® Low Energy 5.0 Module Murata Electronics MBN52832 Bluetooth® Low Energy (BLE) 5.0 Module (WSM-BL241-ADA-008) enables ultra-low power connectivity for data communication. The MBN52832 BLE Module integrates Nordic Bluetooth Low Energy IC, RF front end, and crystal into a very small form factor. The built-in arm cortex M4 core with 64KB RAM and 512KB flash provides a high-performance engine and rich interface for a variety of IoT applications. The IoT applications include sensor network, device control and more. This RF certified module can significantly reduce the system designer's burden and help to reduce the time-to-market. The MBN52832 Module is an ideal solution for smart devices, medical and healthcare, and machine-to-machine (M2M) applications.

Технические параметры

Brand: Murata Electronics
Class: Bluetooth Low Energy(BLE)
Data Rate: 1 Mb/s
Dimensions: 7.4 mm x 7 mm x 0.9 mm
Factory Pack Quantity: 1000
Frequency: 2.4 GHz
Interface Type: SPI, UART
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: Screw
Output Power: 4 dBm
Part # Aliases: WSM-BL241-ADA-008S
Product Category: Bluetooth Modules-802.15.1
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: BLE
Protocol: Bluetooth 5
Receiver Sensitivity: -93 dBm
Sensitivity: -93 dBm
Subcategory: Wireless & RF Modules
Type: USB Adapter
Вес, г 4

Техническая документация

Datasheet
pdf, 1821 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.