XRCGB24M000F0G00R0, Crystals

XRCGB24M000F0G00R0, Crystals
Изображения служат только для ознакомления,
см. техническую документацию
858 шт., срок 6-8 недель
93 руб.
от 10 шт.78 руб.
от 100 шт.59 руб.
от 500 шт.52.82 руб.
Добавить в корзину 1 шт. на сумму 93 руб.
Альтернативные предложения1
Номенклатурный номер: 8005348348
Артикул: XRCGB24M000F0G00R0
Бренд: Murata Electronics

Описание

Passive Components\Frequency Control & Timing Devices\Crystals
XRCx HCR Hybrid Crystal Resonators Murata XRCx HCR™ Hybrid Crystal Resonators are compact, cost-effective resonators with improved accuracy of less than ±100ppm. This is achieved through a quartz crystal element encased in Murata's proven packaging derived from its ceramic resonator technology. This combination creates a timing device that is smaller and lower cost than standard quartz crystals while maintaining the precision of quartz. The Murata XRCx family includes the XRCGA, XRCGB, XRCGE, and XRCHA resonators. The resonators are designed with four connection pads on the base, enabling use on existing 3225 and 2520 board layouts. The RoHS-compliant devices are available in frequencies ranging from 16MHz to 50MHz.

Технические параметры

Brand: Murata Electronics
Drive Level: 300 uW
ESR: 150 Ohms
Factory Pack Quantity: 3000
Frequency Stability: 50 PPM
Frequency: 24 MHz
Load Capacitance: 6 pF
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package/Case: 2 mm x 1.6 mm
Product Category: Crystals
Product Type: Crystals
Product: Crystals
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 100 PPM
Type: Crystal Unit
Crystal Type -
Equivalent Series Resistance (ESR) 150Ω
External load capacitor 6pF
Frequency 24MHz
Frequency Stability(Full temperature range) ±50ppm
Normal temperature Frequency Tolerance ±100ppm
Operating Temperature -40℃~+85℃
Вес, г 0.06

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.