XRCGB38M400F2P00R0, Crystals 38.4 MHZ 2.0X1.6X0.65MM

XRCGB38M400F2P00R0, Crystals 38.4 MHZ 2.0X1.6X0.65MM
Изображения служат только для ознакомления,
см. техническую документацию
2969 шт., срок 6-8 недель
88 руб.
от 10 шт.70 руб.
от 100 шт.60 руб.
от 500 шт.53.34 руб.
Добавить в корзину 1 шт. на сумму 88 руб.
Альтернативные предложения1
Номенклатурный номер: 8005348459
Артикул: XRCGB38M400F2P00R0
Бренд: Murata Electronics

Описание

Passive Components\Frequency Control & Timing Devices\Crystals
Hybrid Crystal Resonator SMD Crystals
Murata Hybrid Crystal Resonators (HCR) Surface-Mount Device (SMD) Crystals are small 1612, 2016, and 5032 low-cost crystals that feature improved accuracy of less than ±100ppm. This is achieved through a quartz crystal element encased in Murata's proven packaging derived from its ceramic resonator technology. This combination creates a timing device that is smaller and lower cost than standard quartz crystals while maintaining the precision of quartz. Murata HCR SMD Crystals are RoHS compliant with four connection pads on the base, allowing for use on existing 3225 and 2520 board layouts. They are available in frequencies ranging from 10MHz to 50MHz.

Технические параметры

Brand: Murata Electronics
Drive Level: 300 uW
ESR: 100 Ohms
Factory Pack Quantity: Factory Pack Quantity: 3000
Frequency Stability: 20 PPM
Frequency: 38.4 MHz
Load Capacitance: 6 pF
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Mounting Style: SMD/SMT
Package / Case: 2 mm x 1.6 mm x 0.65 mm
Packaging: Reel, Cut Tape
Product Category: Crystals
Product Type: Crystals
Product: Crystals
Series: XRCGB
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 20 PPM
Type: Crystal Unit
Вес, г 1.01

Техническая документация

Datasheet
pdf, 678 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.