MODM7AE70-100IR, Ethernet Modules ARM Cortex Ethernet SoM

MODM7AE70-100IR, Ethernet Modules ARM Cortex Ethernet SoM
Изображения служат только для ознакомления,
см. техническую документацию
267 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 800 руб.
от 100 шт.22 170 руб.
Добавить в корзину 1 шт. на сумму 25 800 руб.
Номенклатурный номер: 8005348550
Артикул: MODM7AE70-100IR
Бренд: NetBurner

Описание

Embedded Solutions\Ethernet & Communication Modules\Ethernet Modules
MODM7AE70 Ethernet System-on-Module (SOM)

NetBurner MODM7AE70 Ethernet System-on-Module (SOM) is designed for use as a high-performance single-board computer or to add Ethernet connectivity to a new or existing design. The module can be designed into a product or used for various automation and web applications in the Internet of Things (IoT), Industrial Internet of Things (IIoT), Edge or Fog Computing, and device networking. An Arm® Cortex®-powered SOM provides a spectrum of support for IoT applications in sensor fusion, industrial automation, robotics, audio processing, image and video processing, and automotive.

Технические параметры

Brand: NetBurner
Data Rate: 10 Mb/s, 100 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: Ethernet, I2C, SPI, UART
Manufacturer: NetBurner
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Ports: 1 x RJ45
Packaging: Bulk
Product Category: Ethernet Modules
Product Type: Ethernet Modules
Product: Ethernet Modules
Series: MODM7AE70
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Вес, г 44.58

Техническая документация

Datasheet
pdf, 650 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.