TSCR400CX6H RFG, LED Lighting Drivers Linear Constant Current Regulated LED Driver

TSCR400CX6H RFG, LED Lighting Drivers Linear Constant Current Regulated LED Driver
Изображения служат только для ознакомления,
см. техническую документацию
7016 шт., срок 6-8 недель
190 руб.
от 10 шт.150 руб.
от 100 шт.109 руб.
от 500 шт.91.21 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Альтернативные предложения1
Номенклатурный номер: 8005350027
Артикул: TSCR400CX6H RFG

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
TSCR4x Linear LED Drivers Taiwan Semiconductor TSCR4x Linear LED Drivers are high-side Constant Current Regulators (CCRs) that are designed for driving LEDs in strings. These drivers feature continuous output current up to 65mA with an external resistor. They reduce the current at increasing temperature to self-protect and maintain a good temperature coefficient with respect to the output current. The output current at higher temperatures is the result of the negative temperature coefficient of -0.07%/°C of the LED driver. Taiwan Semiconductor TSCR4x LED drivers are ideally used in automotive lighting, emergency lighting, advertising, signage, decorative lighting, retail lighting in fridges, and vending machines.

Технические параметры

Brand: Taiwan Semiconductor
Factory Pack Quantity: 3000
Features: Constant Current
Input Voltage, Max: 40 V
Input Voltage, Min: 40 V
Input Voltage: 40 V
Manufacturer: Taiwan Semiconductor
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Output Current: 100 uA
Output Type: Constant Current
Output Voltage: 38 V
Package/Case: SOT-26
Part # Aliases: TSCR400CX6H
Pd - Power Dissipation: 750 mW
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Drivers
Qualification: AEC-Q101
Subcategory: Driver ICs
Supply Current - Max: 40 uA
Topology: Boost
Type: Linear Constant Current Regulated LED Driver

Техническая документация

Datasheet
pdf, 1149 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.