TSCR420CX6H RFG, LED Lighting Drivers Linear Constant Current Regulated LED Driver

TSCR420CX6H RFG, LED Lighting Drivers Linear Constant Current Regulated LED Driver
Изображения служат только для ознакомления,
см. техническую документацию
23318 шт., срок 6-8 недель
170 руб.
от 10 шт.140 руб.
от 100 шт.97 руб.
от 500 шт.88.15 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Альтернативные предложения1
Номенклатурный номер: 8005350029
Артикул: TSCR420CX6H RFG

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
TSCR420 & TSCR421 Constant Current Regulators Taiwan Semiconductor TSCR420 and TSCR421 Low-Side Constant Current Regulators (CCR) are designed to reduce current temperatures in linear LED strings. CCRs vary the voltage across a load to maintain a constant electric current. The devices regulate with a preset 10mA nominal that can be adjusted with an external resistor up to 300mA. The regulators can be used in multiple applications if the maximum supply voltage to the device is less than 40V. Taiwan Semiconductor TSCR421 has an enable (EN) pin that can be pulse-width modulated (PWM) up to 10kHz by a microcontroller for LED dimming while in low-side control.

Технические параметры

Brand: Taiwan Semiconductor
Factory Pack Quantity: 3000
Features: PWM Dimming, Constant Current
Input Voltage, Max: 40 V
Input Voltage, Min: 40 V
Input Voltage: 40 V
Manufacturer: Taiwan Semiconductor
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 10 kHz
Output Current: 10 mA
Output Voltage: 1.4 V to 40 V
Package/Case: SOT-26-6
Part # Aliases: TSCR420CX6H
Pd - Power Dissipation: 1 W
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Qualification: AEC-Q101
Subcategory: Driver ICs
Supply Current - Max: 450 uA
Topology: Boost, Buck
Вес, г 0.14

Техническая документация

Datasheet
pdf, 651 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.