4030-002-120

4030-002-120
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
47 940 руб.
от 3 шт.44 640 руб.
от 5 шт.43 760 руб.
от 10 шт.42 155.48 руб.
Добавить в корзину 1 шт. на сумму 47 940 руб.
Номенклатурный номер: 8027339432

Описание

HVACR Sensor Solutions
TE Connectivity's HVACR Sensor Solutions are engineered for accuracy, durability and reliability - even in the harshest environments. In today's world, sensors play a major role in regulating heating, ventilation, air conditioning, and refrigeration systems. The broad sensor portfolio is designed for a wide range of applications and plays an increasingly critical role in evolving technologies. TE Connectivity is a global technology leader, providing sensor solutions essential in today’s increasingly connected world.
Learn More

Технические параметры

Acceleration: 2 g
Brand: Measurement Specialties
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: TE Connectivity
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Flange Mount
Output Type: Analog
Packaging: Bulk
Product Category: Accelerometers
Product Type: Accelerometers
Sensing Axis: X, Y, Z
Sensitivity: 1000 mV/g
Sensor Type: 3-axis
Series: 4030
Subcategory: Sensors

Техническая документация

Datasheet
pdf, 208 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.