GA1K2A1, NTC Thermistors THERMISTOR NTC DISC-DISCRETE

GA1K2A1, NTC Thermistors THERMISTOR NTC DISC-DISCRETE
Изображения служат только для ознакомления,
см. техническую документацию
895 шт., срок 6-8 недель
3 150 руб.
от 10 шт.2 400 руб.
от 25 шт.2 070 руб.
от 100 шт.1 665.47 руб.
Добавить в корзину 1 шт. на сумму 3 150 руб.
Номенклатурный номер: 8005350512
Артикул: GA1K2A1

Описание

Circuit Protection\Thermistors\NTC (Negative Temperature Coefficient) Thermistors
HVACR Sensor Solutions TE Connectivity's HVACR Sensor Solutions are engineered for accuracy, durability and reliability - even in the harshest environments. In today's world, sensors play a major role in regulating heating, ventilation, air conditioning, and refrigeration systems. The broad sensor portfolio is designed for a wide range of applications and plays an increasingly critical role in evolving technologies. TE Connectivity is a global technology leader, providing sensor solutions essential in today’s increasingly connected world.Learn More

Технические параметры

B Parameter: 3348 K
Brand: Measurement Specialties
Diameter: 2.4 mm
Factory Pack Quantity: 1
Manufacturer: TE Connectivity
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Bulk
Product Category: NTC(Negative Temperature Coefficient)Thermistors
Product Type: NTC Thermistors
Resistance: 1 kOhms
Subcategory: Thermistors
Termination Style: Radial
Tolerance: 0.2 C
Type: NTC
Вес, г 0.06

Техническая документация

Datasheet
pdf, 121 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.