ATA02BB36-L, Isolated DC/DC Converters - Through Hole 8W 18-75Vin +/-12Vout 335mA

ATA02BB36-L, Isolated DC/DC Converters - Through Hole 8W 18-75Vin +/-12Vout 335mA
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 7-9 недель
11 200 руб.
от 5 шт.10 140 руб.
Добавить в корзину 1 шт. на сумму 11 200 руб.
Номенклатурный номер: 8005350819
Артикул: ATA02BB36-L

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
ATA 8W Series DC/DC Converters Artesyn Embedded Technologies ATA 8W Series DC/DC Converters offer a full 8W isolated DC-DC converter within an encapsulated DIP-16 package which occupies only 0.5 in2 of PCB space. There are 14 models available for 24, 48Vdc with ultra-wide 4: 1 input voltage range. The ATA Series features overload protection, short circuit protection, low no load power consumption, and no minimum load requirement as well. A high efficiency allows operating temperatures range of -40ºC to +80ºC. These DC/DC converters offer an economical solution for many cost critical applications in battery-powered equipment, instrumentation, distributed power architectures in communication, industrial electronics, energy facilities, and many other critical applications with limited PCB space.Learn More

Технические параметры

Brand: Artesyn Embedded Technologies
Efficiency: 86%
Factory Pack Quantity: 10
Industry: Industrial
Input Voltage, Max: 75 V
Input Voltage, Min: 18 V
Input Voltage: 18 V to 75 V
Isolation Voltage: 1.5 kV
Manufacturer: Artesyn Embedded Technologies
Maximum Operating Temperature: +80 C
Mechanical Style: Isolated
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 2 Output
Output Current-Channel 1: 335 mA
Output Current-Channel 2: 335 mA
Output Power: 8 W
Output Voltage-Channel 1: 12 V
Output Voltage-Channel 2: -12 V
Package / Case: DIP-6
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 277 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.