DCH3-050UK-0006, Wall Mount AC Adapters 3W 5V 0.55A UK - MICRO USB-2.0

DCH3-050UK-0006, Wall Mount AC Adapters 3W 5V 0.55A UK - MICRO USB-2.0
Изображения служат только для ознакомления,
см. техническую документацию
154 шт., срок 7-9 недель
2 670 руб.
от 10 шт.2 160 руб.
от 25 шт.1 820 руб.
от 100 шт.1 545.32 руб.
Добавить в корзину 1 шт. на сумму 2 670 руб.
Номенклатурный номер: 8005350916
Артикул: DCH3-050UK-0006

Описание

Power\Power Supplies\Plug-In AC Adapters\Wall Mount AC Adapters
DCH3 AC-DC Power Adapters Artesyn Embedded Technologies DCH3 AC-DC Power Adapters meet the international efficiency Level V standard. They also comply with Tier 2 Energy-related Products (ErP) requirements of Ecodesign Directive 2009/125/ED. The Emerson Network Power 3W wall mount AC-DC Adapters have universal 100VAC to 254VAC input and generate a regulated 5VDC output, capable of delivering 0.55A. Applications include recharging of low power portable consumer electronic devices such as mobile phones and digital cameras.

Технические параметры

AC Plug included/required: Included
Brand: Artesyn Embedded Technologies
Connector Type: USB Connector
DC Output Connector: USB Micro
DC Output Cord Length: 1.5 m
Efficiency: Level VI
Factory Pack Quantity: 240
Industry: Industrial
Input Voltage: 100 VAC to 254 VAC
Load Regulation: Regulated
Manufacturer: Artesyn Embedded Technologies
Mounting Style: Wall Mount
Number of Outputs: 1 Output
Output Current-Channel 1: 550 mA
Output Power: 3 W
Output Voltage-Channel 1: 5 VDC
Product Category: Wall Mount AC Adapters
Product Type: Wall Mount AC Adapters
Product: Fixed Plugs
Region: United Kingdom
Subcategory: AC-DC Power Supply
Вес, г 66

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.