LCC600-28U-9P, Switching Power Supplies 600W 90-264VAC 28V O/P Term Block

LCC600-28U-9P, Switching Power Supplies 600W 90-264VAC 28V O/P Term Block
Изображения служат только для ознакомления,
см. техническую документацию
208 шт., срок 7-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
70 260 руб.
от 2 шт.68 080 руб.
от 5 шт.63 710 руб.
от 25 шт.61 657.85 руб.
Добавить в корзину 1 шт. на сумму 70 260 руб.
Номенклатурный номер: 8027772938
Артикул: LCC600-28U-9P

Описание

Power\Power Supplies
LCC600 Convection/Conduction Mounting
Artesyn Embedded Technology's LCC600 Convection/Conduction Mounting is a single 28V output module at 600W full power at elevated temperatures. LCC600 has a wide operating temperature range of -40°C to 85°C with a wide output adjust, remote output on/off, 5V standby voltage, and is conduction-cooled.

Технические параметры

Approvals: 60601-1, 60950-1, 61347-1
Brand: Artesyn Embedded Technologies
Compliance: 60601-1, 60950-1, 61347-1
Efficiency: 93.5%
Factory Pack Quantity: Factory Pack Quantity: 24
Industry: Medical, Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 90 VAC to 264 VAC
IP Rating: IP65
Isolation Voltage: 4 kVrms
Load Regulation: Regulated
Manufacturer: Artesyn Embedded Technologies
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Operating Temperature Range: -40 C to+85 C
Output Current-Channel 1: 21.43 A
Output Power: 600 W
Output Voltage-Channel 1: 28 VDC
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: LCC600
Subcategory: AC-DC Power Supply
Type: Conduction Cooling

Техническая документация

Datasheet
pdf, 1499 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.