LDO03C-005W05-SJ, Non-Isolated DC/DC Converters 15W 0.59-5.1V 3A Surface Mount

Фото 1/2 LDO03C-005W05-SJ, Non-Isolated DC/DC Converters 15W 0.59-5.1V 3A Surface Mount
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 6-8 недель
1 930 руб.
Добавить в корзину 1 шт. на сумму 1 930 руб.
Альтернативные предложения1
Номенклатурный номер: 8005350977
Артикул: LDO03C-005W05-SJ

Описание

Power\DC/DC Converters\Non-Isolated DC/DC Converters
Non-Isolated DC/DC Converters Artesyn Technologies Point of Load (POL) DC/DC converters overcome the challenges caused by high peak current demands and low noise margins of the latest high-performance semiconductor devices. These POL converters place individual, non-isolated, DC sources near their point of use to minimize losses caused by voltage drops, help overcome noise sensitivity and EMI emission issues, and ensures tight regulation under dynamic load conditions.

Технические параметры

Brand: Artesyn Embedded Technologies
Factory Pack Quantity: 350
Industry: Industrial
Input Voltage, Max: 13.8 V
Input Voltage, Min: 3 V
Manufacturer: Artesyn Embedded Technologies
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 3 A
Output Power: 15 W
Output Type: Single
Output Voltage-Channel 1: 590 mV to 5.1 V
Packaging: Reel, Cut Tape
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Subcategory: DC-DC Converter
Factory Pack Quantity 1
Industry Industrial
Input Voltage Max 13.8 V
Input Voltage Min 3 V
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Outputs 1 Output
Output Current-Channel 1 3 A
Output Power 15 W
Output Type Single
Output Voltage-Channel 1 590 mV to 5.1 V
Packaging Reel
Product Non-Isolated/POL
Series LDO
Вес, г 2

Техническая документация

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.