12010155-B, Automotive Connectors SEAL CON O-RING TYP 602

12010155-B, Automotive Connectors SEAL CON O-RING TYP 602
Изображения служат только для ознакомления,
см. техническую документацию
9674 шт., срок 6-8 недель
290 руб.
от 25 шт.210 руб.
от 50 шт.166 руб.
от 100 шт.145.83 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Номенклатурный номер: 8005351454
Артикул: 12010155-B

Описание

Connectors\Automotive Connectors
Weather Pack Connection Systems Aptiv Weather Pack Connection Systems is a series of environmentally sealed electrical connectors designed to withstand exposure to extreme temperatures and moisture. The Aptiv Weather Pack Connection Systems feature tin-plated terminals with special core wings that allow crimp-only connections, eliminating the need for solder. The connector and cavity seals are triple-ribbed and made of self-lubricating silicone. Cavity plugs are available to fill unused cavities. Weather Pack terminals utilize a flex-pin and lap-lock design to alleviate the problem of stress relaxation. They also have dual-locking tangs that lock into the connector cavity and help prevent backing out.

Технические параметры

Accessory Type: Seal
Brand: Aptiv(formerly Delphi)
Color: Green
Factory Pack Quantity: 150
Family: Weather-Pack
Gender: Receptacle(Female)
Housing Material: Silicone
Manufacturer: Aptiv
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 2 Position
Number of Rows: 1 Row
Packaging: Bulk
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Accessories
Subcategory: Automotive Connectors

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.