12010975, Automotive Connectors 6 Way M W/P Sealed
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9208 шт., срок 7-9 недель
1 240 руб.
от 25 шт. —
870 руб.
от 50 шт. —
708 руб.
от 100 шт. —
581.04 руб.
Добавить в корзину 1 шт.
на сумму 1 240 руб.
Альтернативные предложения1
Описание
Connectors\Automotive Connectors
Weather Pack Connection SystemsAptiv Weather Pack Connection Systems is a series of environmentally sealed electrical connectors designed to withstand exposure to extreme temperatures and moisture. The Aptiv Weather Pack Connection Systems feature tin-plated terminals with special core wings that allow crimp-only connections, eliminating the need for solder. The connector and cavity seals are triple-ribbed and made of self-lubricating silicone. Cavity plugs are available to fill unused cavities. Weather Pack terminals utilize a flex-pin and lap-lock design to alleviate the problem of stress relaxation. They also have dual-locking tangs that lock into the connector cavity and help prevent backing out.
Технические параметры
Серия | Sealed |
Способ монтажа | Cable Mount/Free Hanging |
Тип контактов | Without Pin Contacts |
Максимальный ток, не более,А | 20 |
Сечение подключаемых проводников, от | 20 AWG |
Сечение подключаемых проводников, до | 18 AWG |
Материал корпуса | Polyamide(PA) |
Покрытие контактов | Tin |
Application: | Inline |
Brand: | Aptiv(formerly Delphi) |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 400 |
Family: | Weather-Pack |
Locking Mechanism: | Cavity Lock |
Manufacturer: | Aptiv |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Number of Positions: | 6 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Connectors |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Tradename: | Weather Pack |
Wire Gauge Range: | 18 AWG to 20 AWG |
Вес, г | 18.1 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары