12015199-B, Automotive Connectors CON MP 280 2W FEM

12015199-B, Automotive Connectors CON MP 280 2W FEM
Изображения служат только для ознакомления,
см. техническую документацию
115 шт., срок 7-9 недель
460 руб.
от 25 шт.330 руб.
от 50 шт.268 руб.
от 94 шт.228.45 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Номенклатурный номер: 8005351481
Артикул: 12015199-B

Описание

Connectors\Automotive Connectors
Metri-Pack Connectors Aptiv Metri-Pack Connectors are a family of electrical connection systems that offer design flexibility and application versatility. The connectors are resistant to extreme temperatures, chemicals, and abrasion. They utilize Connector Position Assurance (CPA) and Terminal Position Assurance (TPA) for superior connection reliability. Strong, stable terminals ensure correct alignment. Aptiv Metri-Pack Connectors are designed for low-energy electronic circuits or power circuit applications, including as high-performance interconnects in sealed or unsealed versions, environmentally sealed electronic headers, junction blocks, electrical centers, and much more.

Технические параметры

Brand: Aptiv(formerly Delphi)
Color: Cream
Contact Gender: Without Socket Contacts
Current Rating: 30 A
Description/Function: 2 Way Cream Metri-Pack 280 Unsealed Female Connector, Max Current 30 amps
Factory Pack Quantity: 94
Family: Metri-Pack
Gender: Receptacle(Female)
Housing Material: Nylon
Manufacturer: Aptiv
Material: Nylon
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 2 Position
Number of Rows: 1 Row
Packaging: Bulk
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Connectors
Subcategory: Automotive Connectors
Termination Style: Crimp
Wire Gauge Range: 12 AWG to 14 AWG
Вес, г 8

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.