12015869-MR, Automotive Connectors TERM M/P 630 F SN PLTD UNSLD

12015869-MR, Automotive Connectors TERM M/P 630 F SN PLTD UNSLD
Изображения служат только для ознакомления,
см. техническую документацию
400 шт., срок 7-9 недель
54 руб.
Кратность заказа 400 шт.
Добавить в корзину 400 шт. на сумму 21 600 руб.
Номенклатурный номер: 8005351511
Артикул: 12015869-MR

Описание

Connectors\Automotive Connectors
Metri-Pack Connectors Aptiv Metri-Pack Connectors are a family of electrical connection systems that offer design flexibility and application versatility. The connectors are resistant to extreme temperatures, chemicals, and abrasion. They utilize Connector Position Assurance (CPA) and Terminal Position Assurance (TPA) for superior connection reliability. Strong, stable terminals ensure correct alignment. Aptiv Metri-Pack Connectors are designed for low-energy electronic circuits or power circuit applications, including as high-performance interconnects in sealed or unsealed versions, environmentally sealed electronic headers, junction blocks, electrical centers, and much more.

Технические параметры

Brand: Aptiv(formerly Delphi)
Cable Diameter/Insulation Range: 0.5 mm to 0.8 mm
Contact Material: Copper Alloy
Contact Plating: Tin
Factory Pack Quantity: 400
Gender: Receptacle(Female)
Locking Mechanism: Locking Lance
Manufacturer: Aptiv
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Packaging: Reel
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Terminals
Subcategory: Automotive Connectors
Termination Style: Crimp
Wire Gauge Max: 18 AWG
Wire Gauge Min: 20 AWG
Wire Gauge Range: 18 AWG to 20 AWG
Вес, г 3

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.