12034397, Automotive Connectors 30P FEMALE BLACK MP 150 SERIES 14AMPS

12034397, Automotive Connectors 30P FEMALE BLACK MP 150 SERIES 14AMPS
Изображения служат только для ознакомления,
см. техническую документацию
344 шт., срок 7-9 недель
1 090 руб.
от 25 шт.760 руб.
от 50 шт.616 руб.
от 100 шт.507.79 руб.
Добавить в корзину 1 шт. на сумму 1 090 руб.
Альтернативные предложения1
Номенклатурный номер: 8005351600
Артикул: 12034397

Описание

Connectors\Automotive Connectors
Metri-Pack Connectors Aptiv Metri-Pack Connectors are a family of electrical connection systems that offer design flexibility and application versatility. The connectors are resistant to extreme temperatures, chemicals, and abrasion. They utilize Connector Position Assurance (CPA) and Terminal Position Assurance (TPA) for superior connection reliability. Strong, stable terminals ensure correct alignment. Aptiv Metri-Pack Connectors are designed for low-energy electronic circuits or power circuit applications, including as high-performance interconnects in sealed or unsealed versions, environmentally sealed electronic headers, junction blocks, electrical centers, and much more.

Технические параметры

Brand: Aptiv(formerly Delphi)
Color: Black
Contact Gender: Female
Current Rating: 14 A
Factory Pack Quantity: 350
Family: Metri-Pack
Gender: Receptacle(Female)
Housing Material: Polyethylene Terephthalate(PET)
Manufacturer: Aptiv
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 30 Position
Number of Rows: 3 Row
Packaging: Bulk
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Connectors
Subcategory: Automotive Connectors
Termination Style: Crimp
Вес, г 65

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.