12064872, Automotive Connectors 10P MALE BLUE MP 150 SERIES 14AMPS

12064872, Automotive Connectors 10P MALE BLUE MP 150 SERIES 14AMPS
Изображения служат только для ознакомления,
см. техническую документацию
396 шт., срок 7-9 недель
990 руб.
от 25 шт.690 руб.
от 50 шт.566 руб.
от 100 шт.462.86 руб.
Добавить в корзину 1 шт. на сумму 990 руб.
Альтернативные предложения1
Номенклатурный номер: 8005351848
Артикул: 12064872

Описание

Connectors\Automotive Connectors
Metri-Pack Connectors Aptiv Metri-Pack Connectors are a family of electrical connection systems that offer design flexibility and application versatility. The connectors are resistant to extreme temperatures, chemicals, and abrasion. They utilize Connector Position Assurance (CPA) and Terminal Position Assurance (TPA) for superior connection reliability. Strong, stable terminals ensure correct alignment. Aptiv Metri-Pack Connectors are designed for low-energy electronic circuits or power circuit applications, including as high-performance interconnects in sealed or unsealed versions, environmentally sealed electronic headers, junction blocks, electrical centers, and much more.

Технические параметры

Brand: Aptiv(formerly Delphi)
Color: Blue
Current Rating: 14 A
Factory Pack Quantity: 2200
Family: Metri-Pack
Gender: Plug(Male)
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: Aptiv
Material: Polybutylene Terephthalate(PBT)
Mating Gender: Female
Mating Part Number: 12064871
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 10 Position
Number of Rows: 2 Row
Packaging: Bulk
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Connectors
Subcategory: Automotive Connectors
Termination Style: Crimp
Type: 10-Way

Техническая документация

Datasheet
pdf, 169 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.