12065279, Automotive Connectors TPA LOCK 280 SERIES BLACK

12065279, Automotive Connectors TPA LOCK 280 SERIES BLACK
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
360 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Альтернативные предложения1
Номенклатурный номер: 8005351873
Артикул: 12065279

Описание

Connectors\Automotive Connectors
Metri-Pack Connectors Aptiv Metri-Pack Connectors are a family of electrical connection systems that offer design flexibility and application versatility. The connectors are resistant to extreme temperatures, chemicals, and abrasion. They utilize Connector Position Assurance (CPA) and Terminal Position Assurance (TPA) for superior connection reliability. Strong, stable terminals ensure correct alignment. Aptiv Metri-Pack Connectors are designed for low-energy electronic circuits or power circuit applications, including as high-performance interconnects in sealed or unsealed versions, environmentally sealed electronic headers, junction blocks, electrical centers, and much more.

Технические параметры

Accessory Type: Terminal Position Assurance(TPA)
Brand: Aptiv(formerly Delphi)
Color: Black
Description/Function: Black Secondary Lock
Factory Pack Quantity: 2500
Family: Secondary
Features: Terminal position assurance
Gender: Receptacle(Female)
Housing Material: Nylon
Manufacturer: Aptiv
Material: Nylon
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 4 Position
Packaging: Bulk
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Accessories
Subcategory: Automotive Connectors
Type: Lock

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.