12065286, Automotive Connectors 3P FM BLK CONN 150 SERIES 14 AMPS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4332 шт., срок 6-8 недель
270 руб.
от 25 шт. —
200 руб.
от 50 шт. —
161 руб.
от 100 шт. —
138.85 руб.
Добавить в корзину 1 шт.
на сумму 270 руб.
Альтернативные предложения1
Описание
Connectors\Automotive Connectors
Metri-Pack Connectors Aptiv Metri-Pack Connectors are a family of electrical connection systems that offer design flexibility and application versatility. The connectors are resistant to extreme temperatures, chemicals, and abrasion. They utilize Connector Position Assurance (CPA) and Terminal Position Assurance (TPA) for superior connection reliability. Strong, stable terminals ensure correct alignment. Aptiv Metri-Pack Connectors are designed for low-energy electronic circuits or power circuit applications, including as high-performance interconnects in sealed or unsealed versions, environmentally sealed electronic headers, junction blocks, electrical centers, and much more.
Технические параметры
Application: | Inline |
Brand: | Aptiv(formerly Delphi) |
Color: | Black |
Contact Gender: | Without Socket Contacts |
Contact Plating: | Tin |
Current Rating: | 14 A |
Description/Function: | 3 Way Black Metri-Pack 150 Sealed Female Connector, Max Current 14 amps |
Dimensions: | 24.6 mm L x 15.8 mm W x 21 mm H |
Factory Pack Quantity: | 6000 |
Family: | Metri-Pack |
Gender: | Receptacle(Female) |
Manufacturer: | Aptiv |
Material: | Nylon |
Mating Gender: | Female |
Mating Part Number: | 12065287 |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 3 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Connectors |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Type: | 3-Way |
Wire Gauge Max: | 17 AWG |
Wire Gauge Min: | 18 AWG |
Wire Gauge Range: | 17 AWG to 18 AWG |
Automotive | Yes |
Body Orientation | Straight |
Maximum Current Rating - (A) | 14 |
Military | No |
Number of Rows | 1 |
Operating Temperature - (??C) | -40~125 |
Вес, г | 2.25 |
Техническая документация
Datasheet
pdf, 426 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары